Part Details for SDWL1608CR22JSTF by Sunlord
Overview of SDWL1608CR22JSTF by Sunlord
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDWL1608CR22JSTF
SDWL1608CR22JSTF CAD Models
SDWL1608CR22JSTF Part Data Attributes
|
SDWL1608CR22JSTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDWL1608CR22JSTF
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | SDWL-C | |
Terminal Finish | TIN |
Alternate Parts for SDWL1608CR22JSTF
This table gives cross-reference parts and alternative options found for SDWL1608CR22JSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDWL1608CR22JSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-HJR22JTR140F | General Purpose Inductor, | NIC Components Corp | SDWL1608CR22JSTF vs NIN-HJR22JTR140F |
AISC-0603-R22J-T | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Abracon Corporation | SDWL1608CR22JSTF vs AISC-0603-R22J-T |