-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4473-ND
|
DigiKey | AC/DC CONVERTER 12V 450W Min Qty: 1 Lead time: 12 Weeks Container: Box |
178 In Stock |
|
$84.0220 / $92.5700 | Buy Now |
DISTI #
SE-450-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-450-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 6 |
|
$44.0198 | Buy Now |
DISTI #
709-SE450-12
|
Mouser Electronics | Switching Power Supplies 450W 12V 37.5A RoHS: Compliant | 125 |
|
$89.0100 / $92.0400 | Buy Now |
DISTI #
70069579
|
RS | Power Supply, AC-DC,12V,37.5A,105-200/180-264V In, Enclosed, Pnl Mnt, SE-450 Series | MEAN WELL SE-450-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$94.3400 | Buy Now |
|
Future Electronics | SE-450 Series 450 W Single Output 12 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$95.4800 / $100.2600 | Buy Now |
|
Onlinecomponents.com | AC/DC Single output enclosed power supply - 1 Output 12VDC at 37.5A -5VDC at 0.3A auxiliary output- 450W - DC fan cooling. RoHS: Compliant |
69 In Stock |
|
$71.1800 / $80.1700 | Buy Now |
DISTI #
73538561
|
Verical | AC/DC Power Supply Single-OUT 12V 37.5A 450W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 66 |
|
$105.4868 | Buy Now |
DISTI #
2094928
|
Jameco Electronics | AC to DC Power Supply Single Output 12 Volt 37.5 Amp 450 Watt Min Qty: 1 Container: Each | 8 |
|
$64.9500 / $74.9500 | Buy Now |
DISTI #
SE-450-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-450-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 6 |
|
$44.0198 | Buy Now |
DISTI #
000000000003772807
|
Sager | Switching Power Supplies 450W 12V 37.5A Min Qty: 1 | 85 |
|
$73.3300 / $81.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE-450-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SE-450-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |