Part Details for SE-450-36 by Mean Well
Overview of SE-450-36 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE-450-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4476-ND
|
DigiKey | AC/DC CONVERTER 36V 450W Min Qty: 1 Lead time: 12 Weeks Container: Box |
167 In Stock |
|
$84.0220 / $92.5700 | Buy Now |
DISTI #
SE-450-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-450-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$70.5000 / $95.4800 | Buy Now |
DISTI #
709-SE450-36
|
Mouser Electronics | Switching Power Supplies 450W 36V 12.5A RoHS: Compliant | 45 |
|
$78.1400 / $80.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$90.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@12.5A - 450W RoHS: Compliant |
24 In Stock |
|
$70.7600 / $77.1400 | Buy Now |
DISTI #
SE-450-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-450-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$70.5000 / $95.4800 | Buy Now |
DISTI #
SE-450-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-450-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$70.5000 / $95.4800 | Buy Now |
DISTI #
000000000003772811
|
Sager | Switching Power Supplies 450W 36V 12.5A Min Qty: 1 | 23 |
|
$73.3300 / $81.7100 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 36V@12.5A - 450W RoHS: Compliant |
24 In Stock |
|
$70.7600 / $77.1400 | Buy Now |
Part Details for SE-450-36
SE-450-36 CAD Models
SE-450-36 Part Data Attributes
|
SE-450-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SE-450-36
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |