There are no models available for this part yet.
Overview of SE-L325 by Selco Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADXL325Z | Analog Devices | EB Analog Output 3 Axis Accele | |
ADXL325BCPZ-RL7 | Analog Devices | 3 AXIS 5 G LOW COST ACCEL TAPE | |
ADXL325BCPZ-RL | Analog Devices | 3 AXIS 5 G LOW COST ACCEL TAPE |
Price & Stock for SE-L325 by Selco Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70098690
|
RS | Thermostat, Disc, 120/240 VAC, 25 A, SPST/SPDT, 1500 VAC per 1 Minute, 40 C | Selco SE-L325 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 423 |
|
$8.4300 / $9.0700 | Buy Now |