-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1304
|
Newark | Iot Plug & Trust Secure Elemen, Ic Function:Iot Plug & Trust Secure Element, Supply Voltage Min:1.62V, Supply Voltage Max:3.6V, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:-, Rohs Compliant: Yes |Nxp SE050C1HQ1/Z01SCZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5869 |
|
$3.2900 / $5.2400 | Buy Now |
DISTI #
23AH3506
|
Newark | Ecc, Rsa, Aes, 3Des, Mifare Kdf, Cl-If, I2C Master/ Reel Rohs Compliant: Yes |Nxp SE050C1HQ1/Z01SCZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.8300 | Buy Now |
DISTI #
568-15377-1-ND
|
DigiKey | IC IOT SECURE ELEMENT 20HX2QFN Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
8821 In Stock |
|
$2.5285 / $5.0400 | Buy Now |
DISTI #
SE050C1HQ1/Z01SCZ
|
Avnet Americas | Plug and Trust Secure Element 20-Pin HX2QFN T/R - Tape and Reel (Alt: SE050C1HQ1/Z01SCZ) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.3529 / $2.5976 | Buy Now |
DISTI #
771-SE050C1HQ1Z01SCZ
|
Mouser Electronics | Security ICs / Authentication ICs ECC, RSA, AES, 3DES, MIFARE KDF, CL-IF, I<sup>2</sup>C Master RoHS: Compliant | 5884 |
|
$2.5300 / $5.1500 | Buy Now |
DISTI #
V36:1790_23525298
|
Arrow Electronics | Authenticator 40nm 50KB 20-Pin HX2QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2335 | Americas - 3000 |
|
$2.5200 | Buy Now |
|
Future Electronics | SE050 Series Plug & Trust Secure Element - HX2QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
DISTI #
73513381
|
Verical | Authenticator 40nm 50KB 20-Pin HX2QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 3000 |
|
$2.5200 | Buy Now |
DISTI #
SE050C1HQ1/Z01SCZ
|
Avnet Americas | Plug and Trust Secure Element 20-Pin HX2QFN T/R - Tape and Reel (Alt: SE050C1HQ1/Z01SCZ) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.3529 / $2.5976 | Buy Now |
DISTI #
SE050C1HQ1/Z01SCZ
|
Avnet Silica | Plug and Trust Secure Element 20-Pin HX2QFN T/R (Alt: SE050C1HQ1/Z01SCZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE050C1HQ1/Z01SCZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE050C1HQ1/Z01SCZ
NXP Semiconductors
Microprocessor Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.33 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for SE050C1HQ1/Z01SCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE050C1HQ1/Z01SCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE050C1HQ1/Z01SC | Microprocessor Circuit | NXP Semiconductors | SE050C1HQ1/Z01SCZ vs SE050C1HQ1/Z01SC |
935386987472 | Microprocessor Circuit | NXP Semiconductors | SE050C1HQ1/Z01SCZ vs 935386987472 |