Part Details for SE051A2HQ1/Z01XEZ by NXP Semiconductors
Overview of SE051A2HQ1/Z01XEZ by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for SE051A2HQ1/Z01XEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0367
|
Newark | Se051A2Hq1/Z01Xe/ Reel Rohs Compliant: Yes |Nxp SE051A2HQ1/Z01XEZ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 / $2.6600 | Buy Now |
DISTI #
568-SE051A2HQ1/Z01XEZTR-ND
|
DigiKey | SE051A2HQ1 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6316 | Buy Now |
DISTI #
SE051A2HQ1/Z01XEZ
|
Avnet Americas | SE050/SE051 IoT Secure Element - Tape and Reel (Alt: SE051A2HQ1/Z01XEZ) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2113 / $2.4412 | Buy Now |
DISTI #
771-SE051A2HQ1Z01XEZ
|
Mouser Electronics | Security ICs / Authentication ICs SE051A2HQ1/Z01XE RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.1600 | Buy Now |
DISTI #
67006193
|
Verical | SE051A2HQ1 Specialized Power IC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 2703 |
|
$3.0015 / $3.3074 | Buy Now |
DISTI #
SE051A2HQ1/Z01XEZ
|
Avnet Silica | SE050/SE051 IoT Secure Element (Alt: SE051A2HQ1/Z01XEZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102243678
|
Chip1Stop | SE051A2HQ1/Z01XE RoHS: Compliant | 2703 |
|
$3.0015 / $3.3100 | Buy Now |
DISTI #
SE051A2HQ1/Z01XEZ
|
EBV Elektronik | SE050/SE051 IoT Secure Element (Alt: SE051A2HQ1/Z01XEZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SE051A2HQ1/Z01XEZ
SE051A2HQ1/Z01XEZ CAD Models
SE051A2HQ1/Z01XEZ Part Data Attributes
|
SE051A2HQ1/Z01XEZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE051A2HQ1/Z01XEZ
NXP Semiconductors
CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HX2QFN-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.33 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |