-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE051C2HQ1/Z01XDZ by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0368
|
Newark | Se051C2Hq1/Z01Xd Edgelock Se051 Iot Secure Element/ Reel Rohs Compliant: Yes |Nxp SE051C2HQ1/Z01XDZ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5400 / $3.1000 | Buy Now |
DISTI #
SE051C2HQ1/Z01XDZ
|
Avnet Americas | SE050/SE051 IoT Secure Element - Tape and Reel (Alt: SE051C2HQ1/Z01XDZ) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.3530 / $2.4355 | Buy Now |
|
Rochester Electronics | SE051 - EdgeLock, IoT Security Solution RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$2.4400 / $2.8700 | Buy Now |
|
NXP Semiconductors | SE051C2HQ1/Z01XD EdgeLock SE051 IoT secure element, Reel 7" Q2/T3 in Sulfur Barrier Bag RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 2015 |
|
$2.2700 / $2.6800 | Buy Now |
DISTI #
SE051C2HQ1/Z01XDZ
|
Avnet Silica | SE050SE051 IoT Secure Element (Alt: SE051C2HQ1/Z01XDZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SE051C2HQ1/Z01XDZ
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$2.7300 / $3.5700 | Buy Now |
DISTI #
SE051C2HQ1/Z01XDZ
|
EBV Elektronik | SE050SE051 IoT Secure Element (Alt: SE051C2HQ1/Z01XDZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE051C2HQ1/Z01XDZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE051C2HQ1/Z01XDZ
NXP Semiconductors
CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HX2QFN-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.33 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |