There are no models available for this part yet.
Overview of SE1000-20.0-MS1-E73B-BB by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AI-D2-33SE-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3809AC-C2-33SE-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3521AI-4C1251SE100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for SE1000-20.0-MS1-E73B-BB by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72476454
|
RS | SLIDE, PNEUMATIC, LINEAR, 2-1/2" BORE | Fabco-Air SE1000-20.0-MS1-E73B-BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,228.2600 | RFQ |