Part Details for SE1012023111111 by Amphenol Communications Solutions
Overview of SE1012023111111 by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1012023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 120 signal pins, Vertical |
Price & Stock for SE1012023111111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1723
|
Newark | Se1012023111111-Slim Cooledge 0.65Mm,120S/Reel |Amphenol Communications Solutions SE1012023111111 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 | Buy Now |
DISTI #
609-SE1012023111111TR-ND
|
DigiKey | SE1012023111111-SLIM COOLEDGE 0. Min Qty: 2400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9728 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.7400 | Buy Now |
Part Details for SE1012023111111
SE1012023111111 CAD Models
SE1012023111111 Part Data Attributes
|
SE1012023111111
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SE1012023111111
Amphenol Communications Solutions
Slim Cool Edge 0.65mm, Surface mount, 120 signal pins, Vertical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.189 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.967 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S120P0 | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.6 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | HIGH TEMPERATURE THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.026 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.56 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 3 A | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.04 N |