Part Details for SE109D02S by Staffall
Overview of SE109D02S by Staffall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE109D02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | Double Terminal - Insulated - 0.718" Overall Length - Vertical - Thread Mount (6-32 Screw) - White. |
97 In Stock |
|
$10.0900 / $53.1300 | Buy Now |
DISTI #
76877091
|
Verical | SE109D02S Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 94 |
|
$13.2963 / $66.6625 | Buy Now |