Part Details for SE125PFR-LR0 by Panduit Corp
Overview of SE125PFR-LR0 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE125PFR-LR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C5392
|
Newark | Exp. Sleeving, 1.25" (31.8Mm),flame Ret. Rohs Compliant: Yes |Panduit SE125PFR-LR0 (Alternate Part Number: 07498320267 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.5900 / $216.6900 | Buy Now |
DISTI #
298-14055-ND
|
DigiKey | EXPAND SLEEVE 1.25"X50' BLK/WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$186.3884 / $210.4400 | Buy Now |
DISTI #
SE125PFR-LR0
|
Avnet Americas | Cable Accessories Flame Retardant Braided Expandable Sleeving Polyethylene Terephthalate Black Reel - Cable Rools/Shrink Tubing (Alt: SE125PFR-LR0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.3000 | Buy Now |
DISTI #
644-SE125PFR-LR0
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SLV -EXP 1.25 BLK 50FT RoHS: Compliant | 3 |
|
$186.3700 / $203.1800 | Buy Now |
DISTI #
70518781
|
RS | Exp. Sleeving, 1.25" (31.8mm),Flame Ret. | Panduit SE125PFR-LR0 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$191.5000 / $210.4400 | RFQ |
DISTI #
PANSE125PFR-LR0
|
Heilind Electronics | Exp. Sleeving, 1.25 Ret. (31.8mm),Flame | Americas - 0 in Stock |
|
$183.1692 / $198.4334 | Buy Now |
|
Onlinecomponents.com | Braided Expandable Sleeving, 1.25" diameter (31.8mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 50 ft. per reel. RoHS: Compliant |
3 In Stock 50 Factory Stock |
|
$186.9100 / $209.3600 | Buy Now |
DISTI #
76081297
|
Verical | Cable Accessories Braided Expandable Sleeving Polyethylene Terephthalate Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 2 |
|
$255.9413 / $258.1504 | Buy Now |
DISTI #
SE125PFR-LR0
|
Avnet Americas | Cable Accessories Flame Retardant Braided Expandable Sleeving Polyethylene Terephthalate Black Reel - Cable Rools/Shrink Tubing (Alt: SE125PFR-LR0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.3000 | Buy Now |
DISTI #
000000000000632893
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit SLV -EXP 1.25 BLK 50FT Min Qty: 1 | 0 |
|
$145.2000 / $165.3600 | Buy Now |
Part Details for SE125PFR-LR0
SE125PFR-LR0 CAD Models
SE125PFR-LR0 Part Data Attributes:
|
SE125PFR-LR0
Panduit Corp
Buy Now
|
Compare Parts:
SE125PFR-LR0
Panduit Corp
|
Samacsys Manufacturer | Panduit |