Part Details for SE2302 by SINO-IC
Overview of SE2302 by SINO-IC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE2302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 2.4A 1.25W 60m4.5V2.8A 1.2V250uA 1 N-Channel SOT-23 MOSFETs ROHS | 235 |
|
$0.0172 / $0.0182 | Buy Now |
Part Details for SE2302
SE2302 CAD Models
SE2302 Part Data Attributes
|
SE2302
SINO-IC
Buy Now
|
Compare Parts:
SE2302
SINO-IC
|
Samacsys Manufacturer | SINO-IC |