Part Details for SE38N-C by Panduit Corp
Overview of SE38N-C by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE38N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE38N-C
|
Avnet Americas | Heavy Duty Braided Sleeve for Wires/Cables and Tubing Nylon 6.6 3/8Inch Dia x 30.5m Length Reel - Bulk (Alt: SE38N-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$253.3200 | Buy Now |
DISTI #
PANSE38N-C
|
Heilind Electronics | HEAVY DUTY BRAIDED SLEEVING, 3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
SE38N-C
|
Avnet Americas | Heavy Duty Braided Sleeve for Wires/Cables and Tubing Nylon 6.6 3/8Inch Dia x 30.5m Length Reel - Bulk (Alt: SE38N-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$253.3200 | Buy Now |
DISTI #
000000000006320228
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Heavy Duty Braided Sleeving, 3/8 Diamet Min Qty: 1 | 0 |
|
$264.0400 / $300.7100 | Buy Now |