Datasheets
SE5230DG by: onsemi

Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 98-TUBE

Part Details for SE5230DG by onsemi

Overview of SE5230DG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for SE5230DG

SE5230DG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SE5230DG Part Data Attributes

SE5230DG onsemi
Buy Now Datasheet
Compare Parts:
SE5230DG onsemi Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 98-TUBE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC-8 Narrow Body
Package Description LEAD FREE, PLASTIC, SOIC-8
Pin Count 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA
Common-mode Reject Ratio-Nom 95 dB
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -7.5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.25 V/us
Supply Voltage Limit-Max 9 V
Supply Voltage-Nom (Vsup) 7.5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 600
Width 3.9 mm

Alternate Parts for SE5230DG

This table gives cross-reference parts and alternative options found for SE5230DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5230DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SE5230DR2 Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL onsemi SE5230DG vs SE5230DR2
SE5230DR2G Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL onsemi SE5230DG vs SE5230DR2G
NE5230D Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 98-TUBE onsemi SE5230DG vs NE5230D
NCV5230DR2G Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi SE5230DG vs NCV5230DR2G
SA5230D Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 98-TUBE onsemi SE5230DG vs SA5230D
SA5230DR2 Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL onsemi SE5230DG vs SA5230DR2
Part Number Description Manufacturer Compare
NE5230D Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 98-TUBE onsemi SE5230DG vs NE5230D
NE5230D-T IC OP-AMP, 4000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier NXP Semiconductors SE5230DG vs NE5230D-T
SA5230D-T IC OP-AMP, 4000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier NXP Semiconductors SE5230DG vs SA5230D-T
SA5230D Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 98-TUBE onsemi SE5230DG vs SA5230D
SE5230DR2 Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL onsemi SE5230DG vs SE5230DR2
SE5230DR2G Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL onsemi SE5230DG vs SE5230DR2G
SA5230DR2 Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL onsemi SE5230DG vs SA5230DR2
NCV5230DR2G Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi SE5230DG vs NCV5230DR2G

SE5230DG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SE5230DG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SE5230DG by onsemi

Select Manufacturer
Which Manufacturer of SE5230DG would you like to use for your alert(s)?
  • Please alert me when SE5230DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SE5230DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SE5230DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SE5230DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SE5230DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SE5230DG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: