Part Details for SE5230DR2G by onsemi
Overview of SE5230DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SE5230DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 180 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 144 |
|
$1.4000 / $4.0000 | Buy Now |
Part Details for SE5230DR2G
SE5230DR2G CAD Models
SE5230DR2G Part Data Attributes
|
SE5230DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SE5230DR2G
onsemi
Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 600 | |
Width | 3.9 mm |
Alternate Parts for SE5230DR2G
This table gives cross-reference parts and alternative options found for SE5230DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5230DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA5230DR2G | Operational Amplifier, Low Voltage -40°C to +85°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | SE5230DR2G vs SA5230DR2G |
SE5230D | Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | SE5230DR2G vs SE5230D |
SA5230DG | Operational Amplifier, Low Voltage -40°C to +85°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | SE5230DR2G vs SA5230DG |
NE5230D | IC OP-AMP, 4000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | SE5230DR2G vs NE5230D |
SE5230DG | Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | SE5230DR2G vs SE5230DG |
SA5230DR2 | Operational Amplifier, Low Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | SE5230DR2G vs SA5230DR2 |
NE5230DG | Operational Amplifier, Low Voltage 0°C to +70°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | SE5230DR2G vs NE5230DG |