Part Details for SE5502L-R by Skyworks Solutions Inc
Overview of SE5502L-R by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SE5502L-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1381-1-ND
|
DigiKey | IC FRONTEND MOD 802.11N DL 24QFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0015 / $4.2100 | Buy Now |
DISTI #
873-SE5502L-R
|
Mouser Electronics | RF Front End 2.4/5.0GHz Dual Band WLAN RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
|
Quest Components | 4242 |
|
$2.4000 / $4.8000 | Buy Now | |
DISTI #
SE5502L-R
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.8300 | Buy Now |
Part Details for SE5502L-R
SE5502L-R CAD Models
SE5502L-R Part Data Attributes
|
SE5502L-R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SE5502L-R
Skyworks Solutions Inc
Telecom Circuit, 1-Func, 4 X 4 MM, 0.90 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for SE5502L-R
This table gives cross-reference parts and alternative options found for SE5502L-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5502L-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE2594L-R | Telecom Circuit, 1-Func, 5 X 5 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-32 | Skyworks Solutions Inc | SE5502L-R vs SE2594L-R |