Part Details for SE6020DB by SINO-IC
Overview of SE6020DB by SINO-IC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE6020DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 20A 45W 30m10V20A 2.5V250uA 1 N-Channel TO-252 MOSFETs ROHS | 2330 |
|
$0.0759 / $0.1508 | Buy Now |
Part Details for SE6020DB
SE6020DB CAD Models
SE6020DB Part Data Attributes
|
SE6020DB
SINO-IC
Buy Now
|
Compare Parts:
SE6020DB
SINO-IC
|
Samacsys Manufacturer | SINO-IC |