Part Details for SEA01 by STMicroelectronics
Overview of SEA01 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5716
|
Newark | Dfd Protection & Filter |Stmicroelectronics SEA01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 / $0.6170 | Buy Now |
DISTI #
SEA01
|
Avnet Americas | Constant Voltage And Current Controller 8-Pin SO Tube - Rail/Tube (Alt: SEA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
V99:2348_18457028
|
Arrow Electronics | Battery Charger Controller 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1722 | Americas - 1940 |
|
$0.0183 / $0.0496 | Buy Now |
DISTI #
SEA01
|
Avnet Americas | Constant Voltage And Current Controller 8-Pin SO Tube - Rail/Tube (Alt: SEA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
SEA01
|
Avnet Silica | Constant Voltage And Current Controller 8-Pin SO Tube (Alt: SEA01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SEA01
SEA01 CAD Models
SEA01 Part Data Attributes:
|
SEA01
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SEA01
STMicroelectronics
Constant voltage and current controller with online digital trimming
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |