Part Details for SEAC-020-10-32.0-TU-TU-2-N by Samtec Inc
Overview of SEAC-020-10-32.0-TU-TU-2-N by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAC-020-10-32.0-TU-TU-2-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAC-020-10-32.0-TU-TU-2-N
|
Avnet Americas | .050" SEARAY High-Speed High-Density Array C - Bulk (Alt: SEAC-020-10-32.0-TU-TU-2-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SEAC-020-10-32.0-TU-TU-2-N
|
Avnet Americas | .050" SEARAY High-Speed High-Density Array C - Bulk (Alt: SEAC-020-10-32.0-TU-TU-2-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6183f2d40cc53988f45ea5c8
|
Samtec | .050" SEARAY™ High-Speed High-Density Array Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for SEAC-020-10-32.0-TU-TU-2-N
SEAC-020-10-32.0-TU-TU-2-N CAD Models
SEAC-020-10-32.0-TU-TU-2-N Part Data Attributes:
|
SEAC-020-10-32.0-TU-TU-2-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAC-020-10-32.0-TU-TU-2-N
Samtec Inc
Cable Assembly, 200 Conductor(s), 32AWG, 120V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.813 mm | |
MIL Conformance | NO | |
Number of Conductors | 200 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.4 A | |
Rated Voltage | 120 V | |
Resistance | 0.538 Ω | |
Shielding | YES | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |