Part Details for SEAC-030-08-12.0-TU-TU-N by Samtec Inc
Overview of SEAC-030-08-12.0-TU-TU-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SEAC-030-08-12.0-TU-TU-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAC-030-08-12.0-TU-TU-N-ND
|
DigiKey | CBL ASSM M-M 240POS 12" HDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.8900 | Buy Now |
DISTI #
SEAC-030-08-12.0-T
|
Avnet Americas | .050" SEARAY High-Speed High-Density Array C - Bulk (Alt: SEAC-030-08-12.0-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SEAC0300812TUTUN
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" SEARAY High-Speed High-Density Array Cable Assembly RoHS: Compliant | 0 |
|
$183.1100 / $194.6400 | Order Now |
DISTI #
5cd917d5cd7c1c4c386fac21
|
Samtec | .050" SEARAY™ High-Speed High-Density Array Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for SEAC-030-08-12.0-TU-TU-N
SEAC-030-08-12.0-TU-TU-N CAD Models
SEAC-030-08-12.0-TU-TU-N Part Data Attributes
|
SEAC-030-08-12.0-TU-TU-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAC-030-08-12.0-TU-TU-N
Samtec Inc
Cable Assembly, 36AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.013 mm2 | |
DIN Conformance | NO | |
Diameter | 0.667 mm | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
Jacket Material | PVC | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 1.48 Ω | |
Shielding | YES | |
Wire Gauge | 36 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |