Part Details for SEAM-50-02.0-S-08-2-A-K-TR by Samtec Inc
Results Overview of SEAM-50-02.0-S-08-2-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-50-02.0-S-08-2-A-K-TR Information
SEAM-50-02.0-S-08-2-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-50-02.0-S-08-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1960
|
Newark | Mezzanine Connector, 400P, 8Row, 1.27Mm, Mezzanine Connector Type:Header, Pitch Spacing:1.27Mm, No. Of Rows:8Rows, No. Of Contacts:400Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAM-50-02.0-S-08-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 83 |
|
$22.0200 / $28.1700 | Buy Now |
DISTI #
97P4079
|
Newark | Conn, Stacking, Header, 400Pos, 8Row, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:8Rows, No. Of Contacts:400Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Product Range:- Rohs Compliant: Yes |Samtec SEAM-50-02.0-S-08-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.6800 | Buy Now |
DISTI #
SEAM-50-02.0-S-08-2-A-K-TR
|
Avnet Americas | Mezzanine Connector, Header, 1.27 mm, 8 Rows, 400 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: SEAM-50-02.0-S-08-2-A-K-TR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 0 Days Container: Reel | 2368 Factory Stock |
|
$20.8128 / $23.4381 | Buy Now |
|
Powell Electronics | .050 SEARAY High-Speed High-Density Open Min Qty: 1 | 2464 |
|
$23.3900 / $31.9200 | Buy Now |
DISTI #
000000000001673918
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 2368 |
|
$19.9000 / $31.9200 | Buy Now |
DISTI #
SEAM-50-02.0-S-08-2-A-K-TR
|
Avnet Abacus | Mezzanine Connector Header 127 mm 8 Rows 400 Contacts Surface Mount Copper Alloy (Alt: SEAM-50-02.0-S-08-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SEAM-50-02.0-S-08-2-A-K-TR
|
Avnet Abacus | Mezzanine Connector Header 127 mm 8 Rows 400 Contacts Surface Mount Copper Alloy - Tape and Reel (Alt: SEAM-50-02.0-S-08-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SEAM-50-02.0-S-08-2-A-K-TR
|
Avnet Asia | Mezzanine Connector, Header, 1.27 mm, 8 Rows, 400 Contacts, Surface Mount, Copper Alloy (Alt: SEAM-50-02.0-S-08-2-A-K-TR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 10 Weeks, 0 Days | 0 |
|
$17.0353 / $20.6857 | Buy Now |
DISTI #
C1S701000410980
|
Chip One Stop | .050 RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$23.6000 / $24.1000 | Buy Now |
Part Details for SEAM-50-02.0-S-08-2-A-K-TR
SEAM-50-02.0-S-08-2-A-K-TR CAD Models
SEAM-50-02.0-S-08-2-A-K-TR Part Data Attributes
|
SEAM-50-02.0-S-08-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-50-02.0-S-08-2-A-K-TR
Samtec Inc
Board Stacking Connector, 400 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; FINAL INCH; SAMARRAY; SEARRAY | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.478 inch | |
Body Depth | 0.221 inch | |
Body Length | 2.696 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 | |
Withdrawl Force-Min | LIF N |