SEC-19
Description: Connector Accessory, Cap Item, Polyethylene,

Overview of SEC-19 by Caplugs

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
ADXRS652BBGZ-RL Analog Devices ±250°/sec Yaw Rate Industrial
ADIS16137BMLZ Analog Devices ±1000°/sec Precision Angular R
ADXRS652BBGZ Analog Devices ±250°/sec Yaw Rate Industrial

Price & Stock for SEC-19 by Caplugs

Part # Manufacturer Description Stock Price Buy
DISTI # 376-SEC-19
Mouser Electronics Standard Circular Connector 30.16mm Pink PE Stat Dissipative Threade RoHS: Compliant 7177
  • 1 $0.3200
  • 10 $0.2740
  • 25 $0.2470
  • 100 $0.2360
  • 250 $0.2150
  • 500 $0.1930
  • 1,000 $0.1720
  • 2,500 $0.1590
$0.1590 / $0.3200 Buy Now
Quest Components CONNECTOR ACCESSORY, CAP ITEM, POLYETHYLENE 18
  • 1 $1.2000
  • 5 $1.0000
  • 16 $0.7200
$0.7200 / $1.2000 Buy Now

CAD Models for SEC-19 by Caplugs
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEC-19 by Caplugs

SEC-19
Caplugs
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CAPLUGS
Reach Compliance Code
unknown
Associated Mil-Specs
MS90376; AS90376
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
POLYETHYLENE
Military Connector Accessory Name
CAP ITEM
Want to compare parts?
  1. SEC-19
    Caplugs
    Connector Accessory, Cap Item, Polyethylene,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEC-19 by Caplugs.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEC-19 by Caplugs

Select Manufacturer
Which Manufacturer of SEC-19 would you like to use for your alert(s)?
  • Please alert me when SEC-19 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEC-19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEC-19 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEC-19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEC-19.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEC-19 by Caplugs

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: