Part Details for SEC1100-A5-02NC-TR by Microchip Technology Inc
Overview of SEC1100-A5-02NC-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SEC1100-A5-02NC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SEC1100-A5-02NC-TR
SEC1100-A5-02NC-TR CAD Models
SEC1100-A5-02NC-TR Part Data Attributes:
|
SEC1100-A5-02NC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SEC1100-A5-02NC-TR
Microchip Technology Inc
Smart Card Bridge to USB SPI and UART Interfaces
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | SPI; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | SYNC, BYTE | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
Length | 5 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 1536 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SEC1100-A5-02NC-TR
This table gives cross-reference parts and alternative options found for SEC1100-A5-02NC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEC1100-A5-02NC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEC1100-A5-XX | 1 CHANNEL(S), 12Mbps, SERIAL COMM CONTROLLER, QCC16 | Microchip Technology Inc | SEC1100-A5-02NC-TR vs SEC1100-A5-XX |
SEC1202-HZE-XX | 1 CHANNEL(S), 12Mbps, SERIAL COMM CONTROLLER, QCC48 | Microchip Technology Inc | SEC1100-A5-02NC-TR vs SEC1202-HZE-XX |
SEC1200-CN-XX | 1 CHANNEL(S), 12Mbps, SERIAL COMM CONTROLLER, QCC24 | Microchip Technology Inc | SEC1100-A5-02NC-TR vs SEC1200-CN-XX |
SEC1100-A5-02-TR | 1 CHANNEL(S), 12Mbps, SERIAL COMM CONTROLLER, QCC16 | Microchip Technology Inc | SEC1100-A5-02NC-TR vs SEC1100-A5-02-TR |
SEC1100-A5-02 | Serial I/O Controller, 1 Channel(s), 1.5MBps, CMOS | Microchip Technology Inc | SEC1100-A5-02NC-TR vs SEC1100-A5-02 |