Drivers And Interfaces
SED1180D0A
Description: Liquid Crystal Driver, 64-Segment, CMOS

Overview of SED1180D0A by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SED1180D0A by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SED1180D0A by Epson Electronics America Inc

SED1180D0A
Epson Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
S-MOS SYSTEMS
Part Package Code
DIE
Package Description
DIE,
Pin Count
80
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
SELECTABLE DISPLAY DUTY RATIO 1/64 TO 1/128
Data Input Mode
PARALLEL
Display Mode
DOT MATRIX
Input Characteristics
STANDARD
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
X-XUUC-N80
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
64
Number of Terminals
80
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
TOTEM-POLE
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Supply Voltage1-Max
-25 V
Supply Voltage1-Min
-14 V
Supply Voltage1-Nom
-15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
Terminal Position
UPPER
fmax-Min
6 MHz
Want to compare parts?
  1. SED1180D0A
    Epson Electronics America Inc
    Liquid Crystal Driver, 64-Segment, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SED1180D0A by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SED1180D0A by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of SED1180D0A would you like to use for your alert(s)?
  • Please alert me when SED1180D0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SED1180D0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SED1180D0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SED1180D0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SED1180D0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SED1180D0A by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: