Part Details for SED1526D0A by Epson Electronics America Inc
Overview of SED1526D0A by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Part Details for SED1526D0A
SED1526D0A CAD Models
SED1526D0A Part Data Attributes
|
SED1526D0A
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SED1526D0A
Epson Electronics America Inc
LIQUID CRYSTAL DISPLAY DRIVER, UUC128, 5.92 X 4.68 MM, 0.40 MM HEIGHT, 0.13 MM PITCH, ALUMINUM PAD, DIE-128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL/PARALLEL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N128 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 97 | |
Number of Terminals | 128 | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 0.02 MHz |