Part Details for SEMH71-4C by Besel SA
Overview of SEMH71-4C by Besel SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEMH71-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEMH71-4C
|
TME | Motor: AC, 1-phase, 0.37kW, 230VAC, 1320rpm, 2.68Nm, IP54, 3.2A, arms Min Qty: 1 | 4 |
|
$124.2800 / $133.1500 | Buy Now |