SEMIX201GD066HDS
SEMIKRON
Description: Insulated Gate Bipolar Transistor, 259A I(C), 600V V(BR)CES, N-Channel, SEMIX 13, 20 PIN

Overview of SEMIX201GD066HDS by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for SEMIX201GD066HDS by SEMIKRON

Part # Manufacturer Description Stock Price Buy
DISTI # 16M0100
Newark Igbt Module, Six, 600V, 259A, Continuous Collector Current:259A, Collector Emitter Saturation Voltage:1.9V, Power Dissipation:-, Operating Temperature Max:125°C, Igbt Termination:Stud, Collector Emitter Voltage Max:600V Rohs Compliant: Yes |Semikron SEMIX201GD066HDS RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $187.3400
  • 5 $184.7200
  • 10 $182.1000
  • 25 $171.6200
$171.6200 / $187.3400 Buy Now
DISTI # SEMIX201GD066HDS
TME Module: IGBT, transistor/transistor, IGBT three-phase bridge Min Qty: 1 0
  • 1 $659.6700
  • 2 $580.4200
  • 4 $521.2600
  • 8 $486.6600
  • 16 $452.0600
$452.0600 / $659.6700 RFQ
DISTI # SEMIX201GD066HS
Richardson RFPD POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SEMIX201GD066HDS by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEMIX201GD066HDS by SEMIKRON

SEMIX201GD066HDS
SEMIKRON
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Package Description
FLANGE MOUNT, R-XUFM-X20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Semikron
Case Connection
ISOLATED
Collector Current-Max (IC)
259 A
Collector-Emitter Voltage-Max
600 V
Configuration
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X20
JESD-609 Code
e3/e4
Number of Elements
6
Number of Terminals
20
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Reference Standard
IEC-60747-1; UL RECOGNIZED
Surface Mount
NO
Terminal Finish
TIN/SILVER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
555 ns
Turn-on Time-Nom (ton)
235 ns
VCEsat-Max
1.85 V
Want to compare parts?
  1. SEMIX201GD066HDS
    SEMIKRON
    Insulated Gate Bipolar Transistor, 259A I(C), 600V V(BR)CES, N-Channel, SEMIX 13, 20 PIN
    VS

Related Parts for SEMIX201GD066HDS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEMIX201GD066HDS by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEMIX201GD066HDS by SEMIKRON

Select Manufacturer
Which Manufacturer of SEMIX201GD066HDS would you like to use for your alert(s)?
  • Please alert me when SEMIX201GD066HDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEMIX201GD066HDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEMIX201GD066HDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEMIX201GD066HDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEMIX201GD066HDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEMIX201GD066HDS by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: