SEMIX302GAL066HDS
SEMIKRON
Description: Insulated Gate Bipolar Transistor, 390A I(C), 600V V(BR)CES, N-Channel, CASE SEMIX 2S, 14 PIN

Overview of SEMIX302GAL066HDS by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SEMIX302GAL066HDS by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEMIX302GAL066HDS by SEMIKRON

SEMIX302GAL066HDS
SEMIKRON
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Package Description
FLANGE MOUNT, R-XUFM-X12
Pin Count
14
Manufacturer Package Code
CASE SEMIX 2S
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
390 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE AND THERMISTOR
JESD-30 Code
R-XUFM-X12
JESD-609 Code
e3/e4
Number of Elements
1
Number of Terminals
12
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN/SILVER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
702 ns
Turn-on Time-Nom (ton)
190 ns
Want to compare parts?
  1. SEMIX302GAL066HDS
    SEMIKRON
    Insulated Gate Bipolar Transistor, 390A I(C), 600V V(BR)CES, N-Channel, CASE SEMIX 2S, 14 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEMIX302GAL066HDS by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEMIX302GAL066HDS by SEMIKRON

Select Manufacturer
Which Manufacturer of SEMIX302GAL066HDS would you like to use for your alert(s)?
  • Please alert me when SEMIX302GAL066HDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEMIX302GAL066HDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEMIX302GAL066HDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEMIX302GAL066HDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEMIX302GAL066HDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEMIX302GAL066HDS by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: