Part Details for SEMIX452GB176HDS by SEMIKRON
Overview of SEMIX452GB176HDS by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEMIX452GB176HDS
SEMIX452GB176HDS CAD Models
SEMIX452GB176HDS Part Data Attributes
|
SEMIX452GB176HDS
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SEMIX452GB176HDS
SEMIKRON
Insulated Gate Bipolar Transistor, 435A I(C), 1700V V(BR)CES, N-Channel, CASE SEMIX 2S, 15 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X15 | |
Pin Count | 15 | |
Manufacturer Package Code | CASE SEMIX 2S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 435 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X15 | |
JESD-609 Code | e3/e4 | |
Number of Elements | 2 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1005 ns | |
Turn-on Time-Nom (ton) | 415 ns | |
VCEsat-Max | 2.45 V |