Part Details for SEMIX636D16P 27894010 by SEMIKRON
Overview of SEMIX636D16P 27894010 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEMIX636D16P 27894010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEMIX636D16P
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 482A, Ifsm: 5.5kA Min Qty: 1 | 0 |
|
$477.8400 / $672.1000 | RFQ |