Part Details for SEN0001 by DFRobot
Overview of SEN0001 by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1475
|
Newark | Ultrasonic Sensor, Arduino/Raspberry Pi, For Use With:Arduino & Raspberry Pi Development Boards, Accessory Type:Urm37 V5.0 Ultrasonic Sensor Rohs Compliant: Yes |Dfrobot SEN0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6000 | Buy Now |
DISTI #
1738-1027-ND
|
DigiKey | ULTRASONIC SENSOR URM37 V5.0 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$13.9000 | Buy Now |
DISTI #
426-SEN0001
|
Mouser Electronics | Distance Sensor Development Tool URM37 V4.0 Ultrasonic Sensor RoHS: Compliant | 40 |
|
$13.9000 | Buy Now |
DISTI #
52635190
|
Verical | Fermion: URM37 Ultrasonic Sensor (2-800cm) (Breakout) Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 18 |
|
$13.5051 | Buy Now |
DISTI #
DF-SEN0001
|
TME | Sensor: distance, ultrasonic, 3.3÷5VDC, RS232, 0.05÷5m, 10Hz Min Qty: 1 | 3 |
|
$18.6200 / $21.1000 | Buy Now |
DISTI #
C1S238200003817
|
Chip1Stop | URM37 V5.0 Ultrasonic Sensor For Arduino / Raspberry Pi | 18 |
|
$17.3000 | Buy Now |