Part Details for SEN0557 by DFRobot
Overview of SEN0557 by DFRobot
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN0557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-SEN0557-ND
|
DigiKey | SENSOR RADAR GPIO/UART OUTPUT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$9.9000 | Buy Now |
DISTI #
426-SEN0557
|
Mouser Electronics | Distance Sensor Development Tool mmWave - 24GHz Human Presence Sensing Module (6 Meters) RoHS: Compliant | 7 |
|
$9.9000 | Buy Now |
DISTI #
V99:2348_27389870
|
Arrow Electronics | mmWave - 24GHz Human Presence Sensing Module (6 Meters) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 54 |
|
$8.7650 | Buy Now |
DISTI #
66407149
|
Verical | mmWave - 24GHz Human Presence Sensing Module (6 Meters) Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$8.7650 | Buy Now |
DISTI #
DF-SEN0557
|
TME | Sensor: human presence, GPIO,UART, 5÷12VDC, Dim: 7x35mm, Range: 6m Min Qty: 1 | 37 |
|
$10.8000 / $12.0800 | Buy Now |
Part Details for SEN0557
SEN0557 CAD Models
SEN0557 Part Data Attributes:
|
SEN0557
DFRobot
Buy Now
|
Compare Parts:
SEN0557
DFRobot
|
Samacsys Manufacturer | DFRobot |