Part Details for SEP0720Q38CB by Littelfuse Inc
Overview of SEP0720Q38CB by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SEP0720Q38CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5361
|
Newark | Sidactor, 65V, Qfn, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:8Pins, Tvs Thyristor Case Style:Qfn, Thyristor Type:Sidactor, Breakover Voltage Max:88V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A Rohs Compliant: Yes |Littelfuse SEP0720Q38CB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3100 | Buy Now |
DISTI #
SEP0720Q38CBCT-ND
|
DigiKey | TVS DEVICE MIXED 72V 8QFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12006 In Stock |
|
$1.2338 / $2.8400 | Buy Now |
DISTI #
576-SEP0720Q38CB
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SEP Ethernet 100A Biasd Protec. Device RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Future Electronics | SEP Series 8 V 150 mA Surface Mount SIDACtor® Protection Thyristor - QFN-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
DISTI #
SEP0720Q38CB
|
TTI | Thyristor Surge Protection Devices - TSPD SEP Ethernet 100A Biasd Protec. Device RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$1.2100 / $1.2400 | Buy Now |
|
Ozdisan Elektronik | SIDACTOR ETHERNET POE 72V QFN 8L | 0 |
|
$2.5336 / $2.7870 | RFQ |
Part Details for SEP0720Q38CB
SEP0720Q38CB CAD Models
SEP0720Q38CB Part Data Attributes:
|
SEP0720Q38CB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SEP0720Q38CB
Littelfuse Inc
SIDAC, QFN, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, R-PBCC-N8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |