-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 690MHz Min, 2700MHz Max, 2.6dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, JF1258, 22 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SEPS-4-272+CT-ND
|
DigiKey | RF PWR DVDR 690MHZ-2.7GHZ 22SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$24.3000 / $29.9900 | Buy Now |
DISTI #
139-SEPS-4-272
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 219 |
|
$24.2700 / $30.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEPS-4-272+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SEPS-4-272+
Mini-Circuits
Splitter And Combiner, 690MHz Min, 2700MHz Max, 2.6dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, JF1258, 22 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 2.6 dB | |
Isolation-Min | 15 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 22 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 690 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DILCC22,1 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Supply Current-Max | 1000 mA | |
Surface Mount | YES | |
VSWR-Max | 1.5 |