Part Details for SER0019 by DFRobot
Overview of SER0019 by DFRobot
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SER0019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-1231-ND
|
DigiKey | SERVOMOTOR RC 6V MET GEARED 15KG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
49 In Stock |
|
$14.3800 | Buy Now |
DISTI #
426-SER0019
|
Mouser Electronics | DFRobot Accessories DF Metal Geared 15Kg Standard Servo RoHS: Compliant | 50 |
|
$14.3800 | Buy Now |
DISTI #
V99:2348_18304516
|
Arrow Electronics | DF Metal Geared 15Kg Standard Servo 180° (DSS-M15) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 3 Weeks | Americas - 88 |
|
$15.0800 | Buy Now |
DISTI #
50261809
|
Verical | DF Metal Geared 15Kg Standard Servo 180° (DSS-M15) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 | Americas - 88 |
|
$15.0800 | Buy Now |
DISTI #
DF-SER0019
|
TME | Motor: servo, 4.8÷7.2VDC, standard, analogue, 54.5x20x47.5mm, 180° Min Qty: 1 | 4 |
|
$21.7200 / $24.6200 | Buy Now |