-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5992
|
Newark | Servo Motor, Micro, 0.17Nm, 320:1, 6V Rohs Compliant: Yes |Dfrobot SER0039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 | Buy Now |
DISTI #
1738-1255-ND
|
DigiKey | SERVOMOTOR RC 5V 9G METAL GEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
122 In Stock |
|
$5.9000 | Buy Now |
DISTI #
426-SER0039
|
Mouser Electronics | DFRobot Accessories DF Metal Geared 9g Micro Servo RoHS: Compliant | 89 |
|
$5.9000 | Buy Now |
DISTI #
42523850
|
Verical | 9g Metal Gear Micro Servo (1.8Kg ) Min Qty: 13 Package Multiple: 1 Date Code: 2028 | Americas - 13 |
|
$5.5307 | Buy Now |
DISTI #
DF-SER0039
|
TME | Motor: servo, 4.8÷6VDC, micro, analogue, 22.3x11.8x26.3mm, metal Min Qty: 1 | 20 |
|
$7.1300 / $8.0800 | Buy Now |
DISTI #
C1S238200002793
|
Chip1Stop | 9g Metal Gear Micro Servo (1.8Kg ) | 13 |
|
$5.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy