-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SER1408-102MED
|
Mouser Electronics | Power Inductors - SMD 1uH Shld 20% 42A 550mOhms AECQ2 RoHS: Compliant | 0 |
|
$2.6900 / $3.1700 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 300 |
|
$1.5529 / $3.5840 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 240 |
|
$2.0800 / $4.8000 | Buy Now | |
|
Coilcraft Direct | Power inductor, high current, 20% tol, SMT, Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 874 |
|
$1.9200 / $3.3200 | Buy Now |
DISTI #
2288819RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, 42A, 20%, PWR, 48MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.2130 / $4.3600 | Buy Now |
DISTI #
2288819
|
element14 Asia-Pacific | INDUCTOR, 1UH, 42A, 20%, PWR, 48MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.2130 / $6.2790 | Buy Now |
DISTI #
2288819
|
Farnell | INDUCTOR, 1UH, 42A, 20%, PWR, 48MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.6370 / $4.8220 | Buy Now |
DISTI #
2288819RL
|
Farnell | INDUCTOR, 1UH, 42A, 20%, PWR, 48MHZ RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$2.6370 / $2.8882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SER1408-102MED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER1408-102MED
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 6047 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 6047 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00055 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.26 mm | |
Package Length | 15.24 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 42 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 48 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |