Part Details for SER1408-681MED by Coilcraft Inc
Overview of SER1408-681MED by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SER1408-681MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SER1408-681MED
|
Mouser Electronics | Power Inductors - SMD 680nH Shld 20% 42A 550mOhms AECQ2 RoHS: Compliant | 0 |
|
$2.6900 / $3.1700 | Order Now |
|
Coilcraft Direct | Power inductor, high current, 20% tol, SMT, Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 857 |
|
$1.9200 / $3.3200 | Buy Now |
DISTI #
2288818RL
|
Farnell | INDUCTOR, 680NH, 42A, 20%, PWR, 63MHZ RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.6442 / $2.0709 | Buy Now |
DISTI #
2288818
|
Farnell | INDUCTOR, 680NH, 42A, 20%, PWR, 63MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.6442 / $2.1713 | Buy Now |
Part Details for SER1408-681MED
SER1408-681MED CAD Models
SER1408-681MED Part Data Attributes:
|
SER1408-681MED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER1408-681MED
Coilcraft Inc
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 6047 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6047 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00055 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.26 mm | |
Package Length | 15.24 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 42 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 63 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |