Part Details for SER2009-301MLD by Coilcraft Inc
Overview of SER2009-301MLD by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SER2009-301MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-SER2009-301MLD-ND
|
DigiKey | FIXED IND 300NH 54A 0.74MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1402 In Stock |
|
$2.1750 / $2.5400 | Buy Now |
DISTI #
994-SER2009-301MLD
|
Mouser Electronics | Power Inductors - SMD 300nH Shld 20% 54A 740mOhms AECQ2 RoHS: Compliant | 112 |
|
$1.6800 / $2.2600 | Buy Now |
|
Coilcraft Direct | Power inductor, high current, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1752 |
|
$0.9300 / $2.0300 | Buy Now |
DISTI #
2288840RL
|
Farnell | INDUCTOR, 300NH, 54A, 20%, PWR, 550MHZ RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.5826 / $2.0976 | Buy Now |
DISTI #
2288840
|
Farnell | INDUCTOR, 300NH, 54A, 20%, PWR, 550MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5826 / $4.1576 | Buy Now |
Part Details for SER2009-301MLD
SER2009-301MLD CAD Models
SER2009-301MLD Part Data Attributes:
|
SER2009-301MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER2009-301MLD
Coilcraft Inc
General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 7636 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 7636 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00074 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.64 mm | |
Package Length | 19.18 mm | |
Package Style | SMT | |
Package Width | 9.27 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 54 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |