-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SER2211-473MED
|
Mouser Electronics | Power Inductors - SMD 47uH Shld 20% 7.6A 10.7mOhms RoHS: Compliant | 417 |
|
$3.2400 / $4.4700 | Buy Now |
|
Coilcraft Direct | Power Inductor, shielded, ferrite core, 20% tol, SMT, RoHS, halogen-free RoHS: Not Compliant pbFree: No Min Qty: 1 | 838 |
|
$1.8200 / $4.1600 | Buy Now |
DISTI #
3292005RL
|
element14 Asia-Pacific | INDUCTOR, 47UH, SHIELDED, 10.6A RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.3251 / $4.4090 | Buy Now |
DISTI #
3292005
|
element14 Asia-Pacific | INDUCTOR, 47UH, SHIELDED, 10.6A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.3251 / $4.6800 | Buy Now |
DISTI #
3292005
|
Farnell | INDUCTOR, 47UH, SHIELDED, 10.6A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.1723 / $4.9832 | Buy Now |
DISTI #
3292005RL
|
Farnell | INDUCTOR, 47UH, SHIELDED, 10.6A RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$3.1723 / $4.3213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SER2211-473MED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER2211-473MED
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 8976 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 8976 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0107 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.5 mm | |
Package Length | 22.5 mm | |
Package Style | SMT | |
Package Width | 19.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 10.6 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |