Part Details for SER2211-822MED by Coilcraft Inc
Overview of SER2211-822MED by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SER2211-822MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SER2211-822MED
|
Mouser Electronics | Power Inductors - SMD 8.2uH Shld 20% 13.9A 2.76mOhms RoHS: Compliant | 106 |
|
$3.2400 / $4.4700 | Buy Now |
|
Coilcraft Direct | Power Inductor, shielded, ferrite core, 20% tol, SMT, RoHS, halogen-free RoHS: Not Compliant pbFree: No Min Qty: 1 | 563 |
|
$1.8200 / $4.1600 | Buy Now |
DISTI #
3292001RL
|
element14 Asia-Pacific | INDUCTOR, 8.2UH, SHIELDED, 18.5A RoHS: Compliant Min Qty: 50 Container: Reel | 60 |
|
$3.3269 / $4.1403 | Buy Now |
DISTI #
3292001
|
element14 Asia-Pacific | INDUCTOR, 8.2UH, SHIELDED, 18.5A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 60 |
|
$3.3269 / $4.6826 | Buy Now |
DISTI #
3292001RL
|
Farnell | INDUCTOR, 8.2UH, SHIELDED, 18.5A RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 60 |
|
$2.5344 / $2.8466 | Buy Now |
DISTI #
3292001
|
Farnell | INDUCTOR, 8.2UH, SHIELDED, 18.5A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 60 |
|
$2.5344 / $3.5707 | Buy Now |
Part Details for SER2211-822MED
SER2211-822MED CAD Models
SER2211-822MED Part Data Attributes
|
SER2211-822MED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER2211-822MED
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 8976 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00276 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.5 mm | |
Package Length | 22.5 mm | |
Package Style | SMT | |
Package Width | 19.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 18.5 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |