-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-SER2915H-153KL-ND
|
DigiKey | FIXED IND 15UH 30A 2.05MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2468 In Stock |
|
$3.2875 / $4.2400 | Buy Now |
DISTI #
994-SER2915H-153KL
|
Mouser Electronics | Power Inductors - SMD 15uH Shld 20% 30A 2.05mOhms AECQ2 RoHS: Compliant | 876 |
|
$3.1100 / $4.2800 | Buy Now |
|
Coilcraft Direct | Power inductor, high current, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3085 |
|
$1.8600 / $3.3900 | Buy Now |
DISTI #
2288899
|
element14 Asia-Pacific | INDUCTOR, 15UH, 30A, PWR, 12MHZ RoHS: Compliant Min Qty: 1 Container: Each | 71 |
|
$3.3324 / $4.4823 | Buy Now |
DISTI #
2288899
|
Farnell | INDUCTOR, 15UH, 30A, PWR, 12MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 71 |
|
$3.1848 / $4.7709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SER2915H-153KL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER2915H-153KL
Coilcraft Inc
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00205 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.36 mm | |
Package Length | 27.9 mm | |
Package Style | SMT | |
Package Width | 19.8 mm | |
Packing Method | Tray | |
Rated Current-Max | 30 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.5 MHz | |
Tolerance | 10% |