Part Details for SER2915H-222KL by Coilcraft Inc
Overview of SER2915H-222KL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SER2915H-222KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-SER2915H-222KL-ND
|
DigiKey | FIXED IND 2.2UH 30A 2.05MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
62 In Stock |
|
$3.2875 / $4.2400 | Buy Now |
DISTI #
994-SER2915H-222KL
|
Mouser Electronics | Power Inductors - SMD 2.2uH Shld 20% 30A 2.05mOhms AECQ2 RoHS: Compliant | 148 |
|
$3.1800 / $4.2800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD | 1 |
|
$4.1850 | Buy Now |
|
Coilcraft Direct | Power inductor, high current, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 77 |
|
$1.8600 / $3.3900 | Buy Now |
DISTI #
2288893
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, 30A, PWR, 40MHZ RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$3.3334 / $4.4837 | Buy Now |
DISTI #
2288893
|
Farnell | INDUCTOR, 2.2UH, 30A, PWR, 40MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 12 |
|
$3.1848 / $4.7710 | Buy Now |
Part Details for SER2915H-222KL
SER2915H-222KL CAD Models
SER2915H-222KL Part Data Attributes
|
SER2915H-222KL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER2915H-222KL
Coilcraft Inc
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00205 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.36 mm | |
Package Length | 27.9 mm | |
Package Style | SMT | |
Package Width | 19.8 mm | |
Packing Method | Tray | |
Rated Current-Max | 30 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.5 MHz | |
Tolerance | 10% |