-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-SER2918H-103KL-ND
|
DigiKey | POWER INDUCTOR, HIGH CURRENT, 10 Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
4934 In Stock |
|
$4.3250 / $5.8100 | Buy Now |
DISTI #
994-SER2918H-103KL
|
Mouser Electronics | Power Inductors - SMD 10uH Shld 20% 28A 2.86mOhms AECQ2 RoHS: Compliant | 15566 |
|
$4.4200 / $5.9300 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1 |
|
$5.4000 | Buy Now |
|
Quest Components | 1 ELEMENT, 10UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 56 |
|
$3.5700 / $5.3550 | Buy Now |
|
Coilcraft Direct | Power inductor, high current, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 6168 |
|
$2.3800 / $4.6500 | Buy Now |
|
Chip Stock | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | POWER INDUCTOR, HIGH CURRENT, 10 | 2050 |
|
$6.1295 / $7.6618 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 2460 |
|
$5.4993 / $6.8742 | Buy Now |
DISTI #
2288915
|
element14 Asia-Pacific | INDUCTOR, 10UH, 28A, PWR, 20MHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5332 / $6.0857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SER2918H-103KL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER2918H-103KL
Coilcraft Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00286 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.78 mm | |
Package Length | 27.9 mm | |
Package Style | SMT | |
Package Width | 19.8 mm | |
Packing Method | Tray | |
Rated Current-Max | 28 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.5 MHz | |
Tolerance | 10% |