Part Details for SER2918H-332KL by Coilcraft Inc
Overview of SER2918H-332KL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SER2918H-332KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-SER2918H-332KL-ND
|
DigiKey | POWER INDUCTOR, HIGH CURRENT, 10 Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
315 In Stock |
|
$4.3250 / $5.8100 | Buy Now |
DISTI #
994-SER2918H-332KL
|
Mouser Electronics | Power Inductors - SMD 3.3uH Shld 20% 28A 2.86mOhms AECQ2 RoHS: Compliant | 560 |
|
$4.2300 / $5.8100 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, high current, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 394 |
|
$2.3800 / $4.6500 | Buy Now |
DISTI #
2288912
|
element14 Asia-Pacific | INDUCTOR, 3.3UH, 28A, PWR, 40MHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5531 / $6.1125 | Buy Now |
DISTI #
2288912
|
Farnell | INDUCTOR, 3.3UH, 28A, PWR, 40MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$4.3464 / $6.5825 | Buy Now |
Part Details for SER2918H-332KL
SER2918H-332KL CAD Models
SER2918H-332KL Part Data Attributes
|
SER2918H-332KL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER2918H-332KL
Coilcraft Inc
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00286 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.78 mm | |
Package Length | 27.9 mm | |
Package Style | SMT | |
Package Width | 19.8 mm | |
Packing Method | Tray | |
Rated Current-Max | 28 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.5 MHz | |
Tolerance | 10% |