Part Details for SER2LGYRDGNAUEE by C&K
Overview of SER2LGYRDGNAUEE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for SER2LGYRDGNAUEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SER2LGYRDGNAUEE-ND
|
DigiKey | SWITCH PUSH SPDT 0.01A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$13.0100 / $13.5100 | Buy Now |
DISTI #
401-1121-ND
|
DigiKey | SWITCH PUSH SPDT 0.01A 24V Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4575 / $18.1500 | Buy Now |
DISTI #
611-SER2LGYRDGNAUEE
|
Mouser Electronics | Pushbutton Switches Key Switch N.O. SPDT 0.01A RoHS: Compliant | 0 |
|
$11.4500 | Order Now |
DISTI #
C&K Components SER2LGYRDGNAUEE
|
PEI Genesis | Keypad Switch 1 Switches | 59 |
|
Buy Now | |
DISTI #
000000000001051424
|
Sager | Pushbutton Switches Key Switch N.O. SPDT 0.01A | 0 |
|
Buy Now |
Part Details for SER2LGYRDGNAUEE
SER2LGYRDGNAUEE CAD Models
SER2LGYRDGNAUEE Part Data Attributes
|
SER2LGYRDGNAUEE
C&K
Buy Now
Datasheet
|
Compare Parts:
SER2LGYRDGNAUEE
C&K
KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | GRAY | |
Actuator Travel | 3 mm | |
Actuator Type | NARROW BUTTON TYPE | |
Body Breadth | 12.3 mm | |
Body Length or Diameter | 17.5 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2.5 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.24VA@24VDC | |
Contact (DC) Max Rating R Load | .01A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | GOLD | |
Illumination | GREEN AND RED LED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER |