Part Details for SER8050-112MEC by Coilcraft Inc
Overview of SER8050-112MEC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Price & Stock for SER8050-112MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SER8050-112MEC
|
Mouser Electronics | Power Inductors - SMD 1.1uH Shld 20% 11.97A 3.5mOhms RoHS: Compliant | 222 |
|
$1.3200 / $1.8300 | Buy Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1422 |
|
$0.8100 / $2.1600 | Buy Now |
DISTI #
2288921RL
|
element14 Asia-Pacific | INDUCTOR, 1.1UH, 11.97A, 20%, 109MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 184 |
|
$1.3650 / $1.6879 | Buy Now |
DISTI #
2288921
|
element14 Asia-Pacific | INDUCTOR, 1.1UH, 11.97A, 20%, 109MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 184 |
|
$1.3650 / $1.9228 | Buy Now |
DISTI #
2288921
|
Farnell | INDUCTOR, 1.1UH, 11.97A, 20%, 109MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 184 |
|
$1.0165 / $1.6609 | Buy Now |
DISTI #
2288921RL
|
Farnell | INDUCTOR, 1.1UH, 11.97A, 20%, 109MHZ RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 184 |
|
$1.0165 / $1.1789 | Buy Now |
Part Details for SER8050-112MEC
SER8050-112MEC CAD Models
SER8050-112MEC Part Data Attributes
|
SER8050-112MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER8050-112MEC
Coilcraft Inc
General Purpose Inductor, 1.1uH, 20%, Ferrite-Core, 3335,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3534 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0035 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 11.97 A | |
Self Resonance Frequency | 109 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |