Part Details for SER8050-201MEB by Coilcraft Inc
Overview of SER8050-201MEB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Price & Stock for SER8050-201MEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343823
|
Farnell | INDUCTOR, 0.2UH, 12.89A, 20%, 381MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0144 / $2.6676 | Buy Now |
Part Details for SER8050-201MEB
SER8050-201MEB CAD Models
SER8050-201MEB Part Data Attributes:
|
SER8050-201MEB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER8050-201MEB
Coilcraft Inc
General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3533 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.5 mm | |
Packing Method | TR | |
Rated Current-Max | 12.89 A | |
Self Resonance Frequency | 381 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |