-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4uH, 20%, Ferrite-Core, 3335
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SER8052-402MEC
|
Mouser Electronics | Power Inductors - SMD 4uH Shld 20% 6.3A 14.33mOhms RoHS: Compliant | 0 |
|
$1.3200 / $1.8300 | Order Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.8100 / $2.1600 | Buy Now |
DISTI #
2343840
|
element14 Asia-Pacific | INDUCTOR, 4UH, 6.3A, 20%, 66MHZ, REEL RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$1.3658 / $1.6301 | Buy Now |
DISTI #
2343840
|
Farnell | INDUCTOR, 4UH, 6.3A, 20%, 66MHZ, REEL RoHS: Compliant Min Qty: 250 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.2786 / $1.3288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SER8052-402MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER8052-402MEC
Coilcraft Inc
General Purpose Inductor, 4uH, 20%, Ferrite-Core, 3335
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3534 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.01433 Ω | |
Inductance-Nom (L) | 4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 6.3 A | |
Self Resonance Frequency | 66 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |