Part Details for SERBKAUEE by Littelfuse Inc
Overview of SERBKAUEE by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SERBKAUEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk RoHS: Compliant |
390 Partner Stock |
|
$7.5900 / $12.3200 | Buy Now |
|
Master Electronics | Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk RoHS: Compliant |
390 Partner Stock |
|
$7.5900 / $12.3200 | Buy Now |